Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT8X16-C-12DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19M9541
Product RangeLT8X16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 14+ | $136.630 |
| 25+ | $129.430 |
Price for:Each
Minimum: 14
Multiple: 14
$1,912.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT8X16-C-12DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19M9541
Product RangeLT8X16 Series
Technical Datasheet
Coil Voltage12VDC
Holding Force38.6N
Holding Force - Metric11.955N
Coil Resistance19.3ohm
Solenoid OperationPull
Coil Power Continuous7.8W
Solenoid Duty CycleContinuous
External Diameter25.4mm
External Length51.8mm
Product RangeLT8X16 Series
SVHCTo Be Advised
Product Overview
The LT8X16-C-12D is a 12VDC/7.8W cylindrical DC Tubular Solenoid with pull operation, continuous duty cycle and 19.3Ω coil resistance. This solenoid features long-life. It is energized and fully seated.
- Mount directly to threaded bushing
Applications
Industrial
Contents
Tubular solenoid, L-shaped mounting brackets, Hex nuts and lock washers.
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Coil Voltage
12VDC
Holding Force - Metric
11.955N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Length
51.8mm
SVHC
To Be Advised
Holding Force
38.6N
Coil Resistance
19.3ohm
Coil Power Continuous
7.8W
External Diameter
25.4mm
Product Range
LT8X16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate