Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT4X12-C-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03M5714
Product RangeLT4X12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 19+ | $124.830 |
| 25+ | $117.080 |
| 50+ | $113.130 |
| 100+ | $107.150 |
| 250+ | $98.970 |
Price for:Each
Minimum: 19
Multiple: 19
$2,371.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT4X12-C-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03M5714
Product RangeLT4X12 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force - Metric2.78N
Holding Force6.1N
Solenoid OperationPull
Coil Resistance192ohm
Solenoid Duty CycleContinuous
Coil Power Continuous3.2W
External Diameter12.7mm
External Length38.4mm
Product RangeLT4X12 Series
SVHCTo Be Advised
Product Overview
The LT4X12-C-24D is a long-life DC Tubular Solenoid with 100% ON time continuous duty cycle. It has L-shaped bracket, nut and lock washer (provided) or mount directly to threaded bushing.
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Coil Voltage
24VDC
Holding Force
6.1N
Coil Resistance
192ohm
Coil Power Continuous
3.2W
External Length
38.4mm
SVHC
To Be Advised
Holding Force - Metric
2.78N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Diameter
12.7mm
Product Range
LT4X12 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate