0
0 Items$0.00

Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
NEMA Rating
External Length
Shaft Diameter
Product Range
Shaft Length
25M0229

RoHS

Each
1+$94.440
5+$89.260
10+$86.620
25+$82.610
50+$77.140
More Pricing...
Single Shaft
56mm
Unipolar
Two Phase
1.8°
0.83N-m
1.6ohm
3.8mH
2A
-
24VDC
6
-
55.3mm
6.35mm
103H7
19.1mm
24M6628

RoHS

Each
1+$128.200
5+$119.310
10+$115.160
25+$111.120
50+$107.800
More Pricing...
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
49N-cm
5ohm
8mH
1A
68g-cm²
24VDC
4
-
47mm
5mm
QMot QSH4218
24mm
35R2501

RoHS

Each
1+$107.180
5+$99.290
10+$96.100
25+$92.040
50+$89.100
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
0.186N-m
-
-
1A
-
24VDC
4
-
18.6mm
5mm
SANMOTION F2 - SS24
7mm
85W1989

RoHS

Each
1+$6.750
Single Shaft
-
Unipolar
-
11.25°
150g-cm
-
-
-
-
5VDC
6
-
-
5mm
-
6mm
65AC6188

RoHS

Each
1+$337.790
5+$315.420
10+$306.110
25+$300.370
50+$294.360
Single Shaft
28mm
Bipolar
-
1.8°
6N-cm
-
-
670mA
-
24VDC
4
-
43mm
5mm
PANdrive
20mm
65AC6204

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+$488.030
5+$467.260
10+$466.630
25+$457.300
50+$447.970
Single Shaft
42mm
Bipolar
-
-
0.44N-m
-
-
2A
-
28VDC
4
-
47mm
5mm
PANdrive
24mm
65AC6268

RoHS

Each
1+$92.690
5+$86.230
10+$82.710
25+$80.290
50+$77.880
More Pricing...
Single Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
6N-cm
5.6ohm
3.4mH
670mA
9g-cm²
3.8VDC
4
-
32mm
5mm
QMot QSH2818
18mm
65AC6274

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+$233.700
5+$229.030
10+$224.350
25+$219.670
50+$215.010
More Pricing...
Single Shaft, Hybrid
60mm
Bipolar
-
1.8°
2.1N-m
-
-
2.8A
-
3.36VDC
4
-
65mm
8mm
QMot QSH6018
24mm
24M6626

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+$89.310
5+$83.160
10+$81.520
25+$80.180
50+$79.520
More Pricing...
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
27N-cm
5.3ohm
6.6mH
1A
35g-cm²
24VDC
4
-
33.5mm
5mm
QMot QSH4218
24mm
65AC6189

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+$423.390
5+$377.640
10+$370.090
25+$362.530
50+$354.980
Single Shaft
28mm
Bipolar
-
1.8°
12N-cm
-
-
670mA
-
24VDC
4
-
62mm
5mm
PANdrive
20mm
42M2573

RoHS

Each
1+$35.830
5+$33.430
10+$32.030
25+$30.440
50+$28.460
More Pricing...
Single Shaft
-
Bipolar, Unipolar
-
7.5°
1.6N-cm
-
-
240mA
-
12VDC
6
-
15.5mm
2mm
-
10mm
65AC6271

RoHS

Each
1+$127.180
5+$119.310
10+$115.160
25+$111.120
50+$107.870
More Pricing...
Single Shaft, Hybrid
56.5mm
Bipolar
Two Phase
1.8°
1.26N-m
0.9ohm
2.5mH
2.8A
300g-cm²
2.5VDC
4
-
56mm
6.35mm
Qmot QSH5718
20mm
72Y2014

RoHS

Each
1+$74.730
5+$70.710
10+$68.670
25+$65.560
50+$61.320
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
0.28N-m
-
-
1.8A
-
24VDC
4
-
38mm
5mm
ST4118
7mm
96Y8907

RoHS

Each
1+$190.600
Single Shaft
-
DC
Two Phase
7.5°
0.5N-m
10.7ohm
-
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.5mm
58AJ3812

RoHS

Each
1+$667.170
Single Shaft
86mm
Bipolar
-
1.8°
15N-m
-
-
5A
-
48VDC
4
-
157mm
8mm
X8718 Series
19.05mm
58AJ3811

RoHS

Each
1+$608.090
Single Shaft
86mm
Bipolar
-
1.8°
12.3N-m
-
-
5A
-
48VDC
4
-
125.5mm
8mm
X8718 Series
19.05mm
01AC6360

RoHS

Each
1+$136.500
Single Shaft
-
DC
Four Phase
7.5°
0.93N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6370

RoHS

Each
1+$136.500
Single Shaft
-
DC
Four Phase
7.5°
12.63N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6361

RoHS

Each
1+$160.590
Single Shaft
-
DC
Two Phase
7.5°
1.67N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6367

RoHS

Each
1+$136.500
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6357

RoHS

Each
1+$136.500
Single Shaft
-
Bipolar
Two Phase
7.5°
0.84N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
58AJ3810

RoHS

Each
1+$416.920
Single Shaft
86mm
Bipolar
-
1.8°
9N-m
-
-
3.5A
-
48VDC
4
-
96mm
8mm
X8718 Series
19.05mm
01AC6368

RoHS

Each
1+$172.870
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
35R2590

RoHS

Each
1+$69.860
5+$65.210
10+$62.470
25+$59.360
50+$55.500
More Pricing...
Single Shaft
42mm
Unipolar
-
1.8°
0.2N-m
-
-
1.2A
-
24VDC
6
-
33mm
5mm
103H5
22.5mm
43W6285

RoHS

Each
1+$201.390
5+$186.760
10+$180.840
25+$173.320
50+$167.870
More Pricing...
Single Shaft
14mm
DC
-
1.8°
0.0065N-m
-
-
300mA
-
24VDC
4
-
30mm
4mm
SANMOTION F2
13.5mm
1-25 of 342 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB