| Quantity | Price |
|---|---|
| 1+ | $530.830 |
Product Overview
The KIT-SMARTRELAY-HAF is a SmartRelay Starter Kit with the new FL1F SmartRelay CPU boasts a completely new hardware with substantial upgrade to their previous FL1E models. It features new CPU base module, digital and analog I/O expansion module and text display panel. The SmartRelay CPU base module comes standard with embedded RJ45 Ethernet port. Program can be remotely monitor, download and upload using this port. Special programming cable is no longer required. Using standard web browser, users can easily monitor and control the SmartRelay. Program storage and transfer is never easier with the embedded Micro SD port. Special memory cartridge is no longer required. This makes it easier for OEM to update and manage programs.
- Micro SD card
- Data logging
- Integrated web server
- 1:N Communication
- New and improved text panel display
Applications
Automation & Process Control, Industrial
Contents
FL1F-H12RCA SmartRelay CPU, WindLGC Software and 15W Power supply.
Technical Specifications
8Inputs
130mA
24V
No SVHC (16-Jul-2019)
4Outputs
FL1F-H12RCA Smart Relay, WindLGC Software, 15 Watts Power Supply
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate