Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1003
Newark Part No.35B1921
Product RangeKellems Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.860 |
| 10+ | $23.930 |
| 25+ | $21.470 |
| 100+ | $19.700 |
Price for:Each
Minimum: 1
Multiple: 1
$26.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1003
Newark Part No.35B1921
Product RangeKellems Series
Technical Datasheet
Thread Size1/4" NPT
Cable Diameter Min4.7mm
Cable Diameter Max6.3mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeKellems Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SHC1003 is a red straight male Cord Connector made of aluminium provides durable performance.
- Light-weight design
- F1 Form size
- 1/4" NPT hub size
- 0.19 to 0.25" Cord diameter range inches (mm)
- -34 to 107°C Operating temperature range
Applications
Safety, Power Management, Industrial
Technical Specifications
Thread Size
1/4" NPT
Cable Diameter Max
6.3mm
Gland Colour
Metallic
Product Range
Kellems Series
Cable Diameter Min
4.7mm
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability