New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Spiral Wrap
                                                                                                  Print Page

                                                                                                  161-46200

                                                                                                  Spiral Wrap, 0.35 ", 9 mm, PE (Polypropylene), Stainless Steel, Blue, 98 ft, 29.87 m

                                                                                                  HELLERMANNTYTON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HELLERMANNTYTON 161-46200
                                                                                                  ManufacturerHELLERMANNTYTON
                                                                                                  Manufacturer Part No161-46200
                                                                                                  Newark Part No.88AH5169
                                                                                                  Product RangeSBPEMC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$538.200
                                                                                                  10+$462.510
                                                                                                  25+$428.870
                                                                                                  100+$417.670
                                                                                                  250+$409.260
                                                                                                  500+$400.850
                                                                                                  1000+$361.610
                                                                                                  Price for:Spool of 98
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $538.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HELLERMANNTYTON
                                                                                                  ManufacturerHELLERMANNTYTON
                                                                                                  Manufacturer Part No161-46200
                                                                                                  Newark Part No.88AH5169
                                                                                                  Product RangeSBPEMC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Diameter - Imperial0.35"
                                                                                                  External Diameter - Metric9mm
                                                                                                  Wrap MaterialPE (Polypropylene), Stainless Steel
                                                                                                  Wrap ColorBlue
                                                                                                  Reel Length (Imperial)98ft
                                                                                                  Reel Length (Metric)29.87m
                                                                                                  Bundle Dia Min - Imperial0.39"
                                                                                                  Bundle Dia Max - Imperial3.94"
                                                                                                  Bundle Dia Min - Metric10mm
                                                                                                  Bundle Dia Max - Metric100mm
                                                                                                  Product RangeSBPEMC Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  External Diameter - Imperial

                                                                                                  0.35"

                                                                                                  Wrap Material

                                                                                                  PE (Polypropylene), Stainless Steel

                                                                                                  Reel Length (Imperial)

                                                                                                  98ft

                                                                                                  Bundle Dia Min - Imperial

                                                                                                  0.39"

                                                                                                  Bundle Dia Min - Metric

                                                                                                  10mm

                                                                                                  Product Range

                                                                                                  SBPEMC Series

                                                                                                  External Diameter - Metric

                                                                                                  9mm

                                                                                                  Wrap Color

                                                                                                  Blue

                                                                                                  Reel Length (Metric)

                                                                                                  29.87m

                                                                                                  Bundle Dia Max - Imperial

                                                                                                  3.94"

                                                                                                  Bundle Dia Max - Metric

                                                                                                  100mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate