Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-46200
Newark Part No.88AH5169
Product RangeSBPEMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $538.200 |
| 10+ | $462.510 |
| 25+ | $428.870 |
| 100+ | $417.670 |
| 250+ | $409.260 |
| 500+ | $400.850 |
| 1000+ | $361.610 |
Price for:Spool of 98
Minimum: 1
Multiple: 1
$538.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-46200
Newark Part No.88AH5169
Product RangeSBPEMC Series
Technical Datasheet
External Diameter - Imperial0.35"
External Diameter - Metric9mm
Wrap MaterialPE (Polypropylene), Stainless Steel
Wrap ColorBlue
Reel Length (Imperial)98ft
Reel Length (Metric)29.87m
Bundle Dia Min - Imperial0.39"
Bundle Dia Max - Imperial3.94"
Bundle Dia Min - Metric10mm
Bundle Dia Max - Metric100mm
Product RangeSBPEMC Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.35"
Wrap Material
PE (Polypropylene), Stainless Steel
Reel Length (Imperial)
98ft
Bundle Dia Min - Imperial
0.39"
Bundle Dia Min - Metric
10mm
Product Range
SBPEMC Series
External Diameter - Metric
9mm
Wrap Color
Blue
Reel Length (Metric)
29.87m
Bundle Dia Max - Imperial
3.94"
Bundle Dia Max - Metric
100mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
