Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRW-V-105Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.07WX0918
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.340 |
| 10+ | $36.660 |
| 25+ | $33.040 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$42.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRW-V-105Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.07WX0918
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPU
Jacket ColorViolet
Wire Gauge36SWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)101.7ft
Reel Length (Metric)31m
Operating Temperature Max120°C
Conductor Area CSA0.0127mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter0.19mm
Approval Specification-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
These Solderable Enamelled Copper Wire are Used as winding wire for transformers, coils, relays, and magnet coils. it is used for prototype wiring, PCB track repairs and shorting links.
- CPR: Not Yet Qualified
- Solderable enamelled copper wire
- Coated in self fluxing polyurethane
- Coating conforms to BS4520 Grade 2 (Incorporated within BS6811 Section 1, Pt. 3)
- Suitable for prototype wiring, PCB track repair, shorting links and coil forming
- Requires a temperature of 400℃ + to remove enamel
- Soldering temperature: 400°C to 480°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable & Wire Type
-
Jacket Color
Violet
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
31m
Conductor Area CSA
0.0127mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Jan-2023)
Jacket Material
PU
Wire Gauge
36SWG
Reel Length (Imperial)
101.7ft
Operating Temperature Max
120°C
Voltage Rating
1.5kV
External Diameter
0.19mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate