Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5859/12 WH001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06M3961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,237.050 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$8,237.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5859/12 WH001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06M3961
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorWhite
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 25AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA3.105mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter2.89mm
Approval SpecificationMIL-DTL-16878/4 (Type E)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
12AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.89mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 25AWG
Reel Length (Metric)
305m
Conductor Area CSA
3.105mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate