Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005871Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.340 |
| 10+ | $36.660 |
| 25+ | $33.040 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$42.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005871Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4055
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPU
Jacket ColorViolet
Wire Gauge38AWG
No. of Max Strands x Strand Size1 x 0.15mm
Reel Length (Imperial)131.2ft
Reel Length (Metric)40m
Operating Temperature Max120°C
Conductor Area CSA0.008mm²
Voltage Rating1650V
Conductor MaterialCopper
External Diameter0.15mm
Approval Specification-
SVHCTo Be Advised
Product Overview
These Solderable Enamelled Copper Wire are Used as winding wire for transformers, coils, relays, and magnet coils. it is used for prototype wiring, PCB track repairs and shorting links.
- Insulation Coating Polyurethane (Quick Solderable Enamel, QSE)
- Solderable Enamelled Copper Wire*
- Colours – gold/copper, pink/red, green, violet/blue and assorted coloured bobbins coated in self-fluxing polyurethane, conforming to IEC60317-0-1**
- Maximum continuous Temperature: +120°C
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cable & Wire Type
-
Jacket Color
Violet
No. of Max Strands x Strand Size
1 x 0.15mm
Reel Length (Metric)
40m
Conductor Area CSA
0.008mm²
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Material
PU
Wire Gauge
38AWG
Reel Length (Imperial)
131.2ft
Operating Temperature Max
120°C
Voltage Rating
1650V
External Diameter
0.15mm
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate