Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8834Copy
Newark Part No.01F1829
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge12AWG
Conductor Area CSA4mm²
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Jacket ColorBlack
No. of Max Strands x Strand Size56 x 28AWG
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter16.205mm
Voltage Rating750V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
12AWG
Reel Length (Imperial)
50ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
16.205mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
4mm²
Reel Length (Metric)
15.24m
No. of Max Strands x Strand Size
56 x 28AWG
Jacket Material
Polychloroprene
Voltage Rating
750V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate