| Quantity | Price |
|---|---|
| 1+ | $515.890 |
| 5+ | $495.940 |
| 10+ | $478.850 |
Product Information
Product Overview
The 6304UE 877U500 is a 6-conductor Unshielded Cable with 18AWG bare copper conductors and Flamarrest® low smoke polyvinyl chloride insulation. The 6304UE series 5304UE non-plenum multi-conductor cable features natural color Flamarrest® low smoke polyvinyl chloride jacket with ripcord. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 597.838N Maximum recommended pulling tension
- 111.554pF/m Nominal capacitance conductor to conductor
- 21.3265Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio, Commercial
Technical Specifications
Unshielded
18AWG
500ft
Natural
Copper
5.486mm
-
6Conductor
-
152.4m
7 x 18AWG
LSPVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate