Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No725 BK038Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81F6499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.840 |
| 5+ | $110.330 |
| 10+ | $104.910 |
| 25+ | $98.080 |
Price for:Each
Minimum: 1
Multiple: 1
$123.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No725 BK038Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81F6499
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)5ft
Reel Length (Metric)1.5m
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 34AWG
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter23.8mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 725 BK038 is a 2-conductor unshielded Retractile Cable Cord with 18AWG stranded bare copper conductors and rubber insulation. The 725 series cable cord comes with a black rubber jacket.
Applications
Medical, Test & Measurement, Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
5ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
23.8mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
1.5m
No. of Max Strands x Strand Size
41 x 34AWG
Jacket Material
Polychloroprene
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability