Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.650 |
Product Information
Product Overview
DEL1692 is a Flux-Off® Delta™ flux remover. It is an extra strength nonflammable solvent that removes heavy and encrusted flux deposits. Penetrates residues quickly to remove all types of flux, production contaminants, dust, and oil, then evaporates quickly leaving no residues. Flux-Off® Delta Flux Remover has been engineered with Delta chemistry - new powerful precision cleaning solutions that are ideal replacements for AK225 and other chemicals. It removes rosin-based and synthetic no-clean fluxes, removes white-residue formation and can be used in ultrasonic or immersion bath.
- Nonflammable and fast drying
- Powerful cleaner removes R, RA, RMA, and synthetic fluxes
- Removes white residues
- Non-corrosive, safe for metals
- No ozone depleting compounds, low VOC and GWP
- Available with BrushClean™ system
- 12oz / 340g aerosol
Notes
For industrial use only.
Technical Specifications
Flux Remover
Aerosol
340g
No SVHC (12-Jan-2017)
Industrial
-
Flux-Off Delta Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate