Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 50,960 $ |
| 5+ | 46,790 $ |
Informations produit
Aperçu du produit
DEL1692 is a Flux-Off® Delta™ flux remover. It is an extra strength nonflammable solvent that removes heavy and encrusted flux deposits. Penetrates residues quickly to remove all types of flux, production contaminants, dust, and oil, then evaporates quickly leaving no residues. Flux-Off® Delta Flux Remover has been engineered with Delta chemistry - new powerful precision cleaning solutions that are ideal replacements for AK225 and other chemicals. It removes rosin-based and synthetic no-clean fluxes, removes white-residue formation and can be used in ultrasonic or immersion bath.
- Nonflammable and fast drying
- Powerful cleaner removes R, RA, RMA, and synthetic fluxes
- Removes white residues
- Non-corrosive, safe for metals
- No ozone depleting compounds, low VOC and GWP
- Available with BrushClean™ system
- 12oz / 340g aerosol
Remarques
For industrial use only.
Spécifications techniques
Flux Remover
Aerosol
340g
No SVHC (12-Jan-2017)
Industrial
-
Flux-Off Delta Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit