Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOM50VHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80C3805
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.500 |
| 5+ | $248.430 |
| 10+ | $243.360 |
| 25+ | $238.290 |
| 50+ | $233.220 |
| 100+ | $228.150 |
| 10000+ | $223.080 |
Price for:Each
Minimum: 1
Multiple: 1
$253.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOM50VHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80C3805
Product RangeQO Series
Technical Datasheet
Consumer Unit Usage-
Enclosure Material-
Supply Voltage240VAC
Current Rating50A
No. of Branch Circuits-
External Height5.09"
External Width5"
External Depth3.47"
Product RangeQO Series
SVHCTo Be Advised
Product Overview
The QOM50VH is a 2-pole 1-phase field installable Main Circuit Breaker with box-type lugs to accommodate 12 to 2/0AWG aluminum wires. The standard 22k AIR series rating on main circuit breaker panels, increasing application capability.
- 22kA Short-circuit current rating
Applications
Consumer Electronics
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
240VAC
No. of Branch Circuits
-
External Width
5"
Product Range
QO Series
Enclosure Material
-
Current Rating
50A
External Height
5.09"
External Depth
3.47"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate