21,829 Product Results Found for "GLENAIR"
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99AH7640 | Each | 1+ $2,347.800 2+ $2,108.630 4+ $1,806.480 7+ $1,384.750 10+ $1,070.030 More Pricing... | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 6Contacts | Crimp Socket | Threaded | 11-98 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
01AJ4517 | Each | 1+ $2,994.240 2+ $2,689.200 4+ $2,303.900 7+ $1,766.040 10+ $1,364.690 More Pricing... | MIL-DTL-38999 Series IV | D38999/40 Series | Wall Mount Receptacle | 22Contacts | Crimp Pin | Breech-Lock | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
34AK1974 | Each | 1+ $326.450 2+ $283.080 4+ $273.350 7+ $237.970 10+ $203.470 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $3,244.470 | MIL-DTL-38999 Series III | SuperNine Series | Cable Mount Plug | 37Contacts | Crimp Pin | - | 15-35 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
13AJ0198 | Each | 1+ $5,500.980 2+ $4,940.560 4+ $4,232.660 7+ $3,244.540 10+ $2,507.160 More Pricing... | MIL-DTL-38999 Series IV | D38999/46 Series | - | 37Contacts | Crimp Pin - Contacts Not Supplied | Breech-Lock | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | |||||
97AH8569 | Each | 1+ $3,766.270 2+ $3,160.500 4+ $2,747.880 7+ $2,703.990 10+ $2,098.220 More Pricing... | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 12Contacts | Solder Pin | Threaded | 15-97 | Stainless Steel Body | Nickel | Copper Alloy | Gold | N | Hermetic | |||||
01AJ1966 | Each | 1+ $2,951.080 2+ $2,650.430 4+ $2,270.670 7+ $1,740.600 10+ $1,345.000 More Pricing... | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 26Contacts | Crimp Pin | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | |||||
97AH9299 | Each | 1+ $2,839.340 2+ $2,382.660 4+ $2,071.590 7+ $2,038.490 10+ $1,581.830 More Pricing... | MIL-DTL-38999 Series IV | D38999/45 Series | Solder Mount Receptacle | 5Contacts | Solder Pin | Breech-Lock | 11-5 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
01AJ9946 | Each | 1+ $6,273.180 2+ $5,634.080 4+ $4,826.800 7+ $3,700.000 10+ $2,859.100 More Pricing... | MIL-DTL-38999 Series IV | D38999/46 Series | - | 11Contacts | Crimp Socket | Breech-Lock | 21-11 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
97AH8818 | Each | 1+ $4,385.000 2+ $3,679.720 4+ $3,199.330 7+ $3,148.200 10+ $2,442.940 More Pricing... | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 26Contacts | PCB Pin | Threaded | 17-26 | Stainless Steel Body | Nickel | Copper Alloy | Gold | N | Hermetic | |||||
97AH9277 | Each | 1+ $8,031.520 2+ $6,739.760 4+ $5,859.850 7+ $5,766.230 10+ $4,474.450 More Pricing... | MIL-DTL-38999 Series IV | D38999/43 Series | Jam Nut Receptacle | 79Contacts | Solder Pin | Breech-Lock | 21-35 | Stainless Steel Body | Passivated | Copper Alloy | Gold | B | Hermetic | |||||
01AJ1980 | Each | 1+ $2,812.250 2+ $2,525.730 4+ $2,163.830 7+ $1,658.690 10+ $1,281.720 More Pricing... | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Environmentally Sealed | |||||
97AH9030 | Each | 1+ $7,309.450 2+ $6,133.830 4+ $5,333.030 7+ $5,247.810 10+ $4,072.190 More Pricing... | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 56Contacts | Solder Pin | Threaded | 25-4 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
01AJ5390 | Each | 1+ $4,226.560 2+ $3,795.960 4+ $3,252.070 7+ $2,492.880 10+ $1,926.320 More Pricing... | MIL-DTL-38999 Series IV | D38999/40 Series | Wall Mount Receptacle | 128Contacts | Crimp Pin | Breech-Lock | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
01AJ3080 | Each | 1+ $3,794.700 2+ $3,408.130 4+ $2,919.790 7+ $2,238.170 10+ $1,729.500 More Pricing... | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
02AJ0335 | Each | 1+ $6,995.060 2+ $6,282.410 4+ $5,382.250 7+ $4,125.780 10+ $3,188.100 More Pricing... | MIL-DTL-38999 Series IV | D38999/46 Series | - | 56Contacts | Crimp Socket | Breech-Lock | 25-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
97AH8939 | Each | 1+ $7,071.060 2+ $5,933.760 4+ $5,159.090 7+ $5,076.680 10+ $3,939.360 More Pricing... | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 37Contacts | PCB Socket | Threaded | 15-35 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
12AJ9186 | Each | 1+ $5,751.060 2+ $5,165.170 4+ $4,425.070 7+ $3,392.060 10+ $2,621.120 More Pricing... | MIL-DTL-38999 Series IV | D38999/46 Series | - | 26Contacts | Crimp Socket | Breech-Lock | 17-26 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
97AH8666 | Each | 1+ $3,005.450 2+ $2,522.060 4+ $2,192.780 7+ $2,157.770 10+ $1,674.360 More Pricing... | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 8Contacts | Solder Pin | Threaded | 13-8 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
97AH8703 | Each | 1+ $3,760.110 2+ $3,155.360 4+ $2,743.390 7+ $2,699.560 10+ $2,094.820 More Pricing... | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 8Contacts | Solder Pin | Threaded | 17-8 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
97AH8867 | Each | 1+ $11,421.820 2+ $9,584.760 4+ $8,333.420 7+ $8,200.290 10+ $6,363.220 More Pricing... | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 53Contacts | Solder Socket | Threaded | 23-53 | Stainless Steel Body | Nickel | Copper Alloy | Gold | N | Hermetic | |||||
97AH9306 | Each | 1+ $3,843.710 2+ $3,225.490 4+ $2,804.390 7+ $2,759.590 10+ $2,141.370 More Pricing... | MIL-DTL-38999 Series IV | D38999/48 Series | Weld Mount Receptacle | 22Contacts | Solder Pin | Breech-Lock | 13-35 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
97AH9105 | Each | 1+ $2,654.810 2+ $2,227.810 4+ $1,936.960 7+ $1,906.020 10+ $1,479.010 More Pricing... | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 7Contacts | Solder Pin | Threaded | 11-99 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
11AJ2501 | Each | 1+ $744.150 2+ $668.350 4+ $602.500 7+ $596.530 10+ $458.880 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
97AH8700 | Each | 1+ $4,139.690 2+ $3,473.840 4+ $3,020.340 7+ $2,972.080 10+ $2,306.260 More Pricing... | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 6Contacts | Solder Pin | Threaded | 17-6 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||