21 829 Résultats trouvés pour "GLENAIR"
Trouvez une vaste gamme de Circular MIL Spec Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Circular MIL Spec Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Glenair.
Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99AH7640 | Each | 1+ 2 347,800 $ 2+ 2 108,630 $ 4+ 1 806,480 $ 7+ 1 384,750 $ 10+ 1 070,030 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 6Contacts | Crimp Socket | Threaded | 11-98 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
01AJ4517 | Each | 1+ 2 994,240 $ 2+ 2 689,200 $ 4+ 2 303,900 $ 7+ 1 766,040 $ 10+ 1 364,690 $ Plus de tarifs | MIL-DTL-38999 Series IV | D38999/40 Series | Wall Mount Receptacle | 22Contacts | Crimp Pin | Breech-Lock | 13-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
34AK1974 | Each | 1+ 326,450 $ 2+ 283,080 $ 4+ 273,350 $ 7+ 237,970 $ 10+ 203,470 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 3 244,470 $ | MIL-DTL-38999 Series III | SuperNine Series | Cable Mount Plug | 37Contacts | Crimp Pin | - | 15-35 | Aluminum Alloy Body | Nickel-PTFE | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
13AJ0198 | Each | 1+ 5 500,980 $ 2+ 4 940,560 $ 4+ 4 232,660 $ 7+ 3 244,540 $ 10+ 2 507,160 $ Plus de tarifs | MIL-DTL-38999 Series IV | D38999/46 Series | - | 37Contacts | Crimp Pin - Contacts Not Supplied | Breech-Lock | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | |||||
97AH8569 | Each | 1+ 3 766,270 $ 2+ 3 160,500 $ 4+ 2 747,880 $ 7+ 2 703,990 $ 10+ 2 098,220 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 12Contacts | Solder Pin | Threaded | 15-97 | Stainless Steel Body | Nickel | Copper Alloy | Gold | N | Hermetic | |||||
01AJ1966 | Each | 1+ 2 951,080 $ 2+ 2 650,430 $ 4+ 2 270,670 $ 7+ 1 740,600 $ 10+ 1 345,000 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 26Contacts | Crimp Pin | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | |||||
97AH9299 | Each | 1+ 2 839,340 $ 2+ 2 382,660 $ 4+ 2 071,590 $ 7+ 2 038,490 $ 10+ 1 581,830 $ Plus de tarifs | MIL-DTL-38999 Series IV | D38999/45 Series | Solder Mount Receptacle | 5Contacts | Solder Pin | Breech-Lock | 11-5 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
01AJ9946 | Each | 1+ 6 273,180 $ 2+ 5 634,080 $ 4+ 4 826,800 $ 7+ 3 700,000 $ 10+ 2 859,100 $ Plus de tarifs | MIL-DTL-38999 Series IV | D38999/46 Series | - | 11Contacts | Crimp Socket | Breech-Lock | 21-11 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
97AH8818 | Each | 1+ 4 385,000 $ 2+ 3 679,720 $ 4+ 3 199,330 $ 7+ 3 148,200 $ 10+ 2 442,940 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 26Contacts | PCB Pin | Threaded | 17-26 | Stainless Steel Body | Nickel | Copper Alloy | Gold | N | Hermetic | |||||
97AH9277 | Each | 1+ 8 031,520 $ 2+ 6 739,760 $ 4+ 5 859,850 $ 7+ 5 766,230 $ 10+ 4 474,450 $ Plus de tarifs | MIL-DTL-38999 Series IV | D38999/43 Series | Jam Nut Receptacle | 79Contacts | Solder Pin | Breech-Lock | 21-35 | Stainless Steel Body | Passivated | Copper Alloy | Gold | B | Hermetic | |||||
01AJ1980 | Each | 1+ 2 812,250 $ 2+ 2 525,730 $ 4+ 2 163,830 $ 7+ 1 658,690 $ 10+ 1 281,720 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Environmentally Sealed | |||||
97AH9030 | Each | 1+ 7 309,450 $ 2+ 6 133,830 $ 4+ 5 333,030 $ 7+ 5 247,810 $ 10+ 4 072,190 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 56Contacts | Solder Pin | Threaded | 25-4 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
01AJ5390 | Each | 1+ 4 226,560 $ 2+ 3 795,960 $ 4+ 3 252,070 $ 7+ 2 492,880 $ 10+ 1 926,320 $ Plus de tarifs | MIL-DTL-38999 Series IV | D38999/40 Series | Wall Mount Receptacle | 128Contacts | Crimp Pin | Breech-Lock | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
01AJ3080 | Each | 1+ 3 794,700 $ 2+ 3 408,130 $ 4+ 2 919,790 $ 7+ 2 238,170 $ 10+ 1 729,500 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
02AJ0335 | Each | 1+ 6 995,060 $ 2+ 6 282,410 $ 4+ 5 382,250 $ 7+ 4 125,780 $ 10+ 3 188,100 $ Plus de tarifs | MIL-DTL-38999 Series IV | D38999/46 Series | - | 56Contacts | Crimp Socket | Breech-Lock | 25-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
97AH8939 | Each | 1+ 7 071,060 $ 2+ 5 933,760 $ 4+ 5 159,090 $ 7+ 5 076,680 $ 10+ 3 939,360 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 37Contacts | PCB Socket | Threaded | 15-35 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
12AJ9186 | Each | 1+ 5 751,060 $ 2+ 5 165,170 $ 4+ 4 425,070 $ 7+ 3 392,060 $ 10+ 2 621,120 $ Plus de tarifs | MIL-DTL-38999 Series IV | D38999/46 Series | - | 26Contacts | Crimp Socket | Breech-Lock | 17-26 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
97AH8666 | Each | 1+ 3 005,450 $ 2+ 2 522,060 $ 4+ 2 192,780 $ 7+ 2 157,770 $ 10+ 1 674,360 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 8Contacts | Solder Pin | Threaded | 13-8 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
97AH8703 | Each | 1+ 3 760,110 $ 2+ 3 155,360 $ 4+ 2 743,390 $ 7+ 2 699,560 $ 10+ 2 094,820 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 8Contacts | Solder Pin | Threaded | 17-8 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
97AH8867 | Each | 1+ 11 421,820 $ 2+ 9 584,760 $ 4+ 8 333,420 $ 7+ 8 200,290 $ 10+ 6 363,220 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 53Contacts | Solder Socket | Threaded | 23-53 | Stainless Steel Body | Nickel | Copper Alloy | Gold | N | Hermetic | |||||
97AH9306 | Each | 1+ 3 843,710 $ 2+ 3 225,490 $ 4+ 2 804,390 $ 7+ 2 759,590 $ 10+ 2 141,370 $ Plus de tarifs | MIL-DTL-38999 Series IV | D38999/48 Series | Weld Mount Receptacle | 22Contacts | Solder Pin | Breech-Lock | 13-35 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
97AH9105 | Each | 1+ 2 654,810 $ 2+ 2 227,810 $ 4+ 1 936,960 $ 7+ 1 906,020 $ 10+ 1 479,010 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 7Contacts | Solder Pin | Threaded | 11-99 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||
11AJ2501 | Each | 1+ 744,150 $ 2+ 668,350 $ 4+ 602,500 $ 7+ 596,530 $ 10+ 458,880 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
97AH8700 | Each | 1+ 4 139,690 $ 2+ 3 473,840 $ 4+ 3 020,340 $ 7+ 2 972,080 $ 10+ 2 306,260 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 6Contacts | Solder Pin | Threaded | 17-6 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Hermetic | |||||