Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA5920-23TBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7417
Product RangeOA5920 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.520 |
| 5+ | $75.540 |
| 10+ | $73.950 |
| 25+ | $72.360 |
| 50+ | $70.770 |
| 100+ | $69.180 |
| 250+ | $67.810 |
Price for:Each
Minimum: 1
Multiple: 1
$79.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA5920-23TBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7417
Product RangeOA5920 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM180CFM
Noise Rating55dB
Power Rating41W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.38Inch-H2O
Product RangeOA5920 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA5920 challenger series AC axial fan
- Dual ball bearings
- 115VAC nominal voltage
- Terminal connection
- Die cast aluminium frame
- 60,000 hours (L10 at 40°C) ball bearing life expectancy
- Shaded pole, thermally protected motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA5920 Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
180CFM
Power Rating
41W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.38Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OA5920-23TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate