Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW4E400-CP02-71Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15B5167
Product RangeW4E400A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $934.420 |
Price for:Each
Minimum: 10
Multiple: 10
$9,344.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4E400-CP02-71Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15B5167
Product RangeW4E400A Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size400mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM2910CFM
Noise Rating73dBA
Power Rating240W
Rated Speed2910rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min82.4m³/min
Product RangeW4E400A Series
SVHCLead
Product Overview
The W4E400-CP02-71 is a 230VAC Axial Fan with a ball bearing. This single inlet AC fan comes with 5 sprayed with PP plastic press-fitted sheet steel blank sickled blades, galvanized and coated in black plastic (RAL 9005) sheet steel wall ring and black coated rotor surface. The direction of rotation is clockwise seen on rotor and the motor comes wired internally wire with thermal overload protector (TOP). This fan features variable cable exit and rotor-side condensate discharge holes. The power connection is via tips crimped 20AWG 4x brass lead wire cable.
- S1 Operation mode
- IP44 Protection rating
- A Direction of air flow
- B Insulation class
- F1-2 Humidity class
- -40 to 80°C Minimum permissible ambient motor temperature range
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
400mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
2910rpm
Current Rating
-
Air Flow - m3/min
82.4m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
2910CFM
Power Rating
240W
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
W4E400A Series
Technical Docs (2)
Alternatives for W4E400-CP02-71
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate