Print Page
Image is for illustrative purposes only. Please refer to product description.

217 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $212.010 |
| 10+ | $207.760 |
| 25+ | $203.600 |
| 50+ | $199.450 |
| 100+ | $195.290 |
Price for:Each
Minimum: 5
Multiple: 5
$1,060.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoFN-1282Copy
Newark Part No.52M8820
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth88.9mm
Bearing TypeBall Bearing
Air Flow - CFM535CFM
Noise Rating55dBA
Power Rating51W
Rated Speed-
Power Connection TypePower Cord
Current Rating780mA
IP Rating-
Air Flow - m3/min15.15m³/min
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FN-1282 is a 115VAC 10-inch Exhaust Fan with a ball bearing and heat sinking aluminum housing. The finger guard is made of steel wire with zinc plated finish. The fan cord comes with a black PVC plug, black insulated 18AWG STP-1 lead and pre-tinned phosphor bronze terminals, high strength UL94V-0 thermoplastic impeller, shaded-pole and thermally protected motor.
- Standard UL/CSA rated with 535CFM air flow
- Supplied with all mounting hardware
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
-
Current Rating
780mA
Air Flow - m3/min
15.15m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
88.9mm
Air Flow - CFM
535CFM
Power Rating
51W
Power Connection Type
Power Cord
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate