Print Page
A10AXFN
AC Axial Fan, Compact, 115V, Circular, 254 mm, 89 mm, Ball Bearing, 560 CFM
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $743.710 |
| 5+ | $725.120 |
| 10+ | $706.520 |
| 20+ | $678.450 |
| 50+ | $669.350 |
Price for:Each
Minimum: 1
Multiple: 1
$743.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA10AXFNCopy
Newark Part No.19M8336
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM560CFM
Noise Rating49dBA
Power Rating36W
Rated Speed1650rpm
Power Connection Type2 Lead Wires
Current Rating1A
IP Rating-
Air Flow - m3/min15.85m³/min
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A10AXFN is a 115VAC Axial Fan with ball bearing and wire leaded power connection. Compact cooling fan is ideal for use where enclosure space is limited and quiet, reliable cooling is required. Engineered for 50000 hours of continuous operation without lubrication or service. Split-capacitor motors are thermally protected to avoid premature failure. Dynamically balanced impellers molded from polycarbonate material, one finger guard is furnished, fan has lead wires with ends stripped 1/2-inch.
- 1350/1650RPM Speed rating
- 36W Rated power
- 70°C Maximum operating temperature
- Fan housing is black
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
1650rpm
Current Rating
1A
Air Flow - m3/min
15.85m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
560CFM
Power Rating
36W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for A10AXFN
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate