Print Page
1,169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.270 |
| 10+ | $38.690 |
Price for:Each
Minimum: 1
Multiple: 1
$40.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDP201AT/2122HBL.GNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.93T1510
Product RangeSlimline
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM78CFM
Noise Rating46dBA
Power Rating-
Rated Speed2150rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min2.217m³/min
Product RangeSlimline
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Slim line axial flow fan with die-cast aluminium frame
- Rated speed is 2150/2500RPM
- Counter clockwise direction of rotation viewed from front of fan blade
- Thermoplastic impeller
- Impedance protected motor protection
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Precision Ball Bearing
Noise Rating
46dBA
Rated Speed
2150rpm
Current Rating
90mA
IP Rating
-
Product Range
Slimline
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
78CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.217m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCDP201AT/2122HBL.GN
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate