Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4656EZU-007Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94C1052
Product Range4000Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 48+ | $116.550 |
| 50+ | $114.220 |
Price for:Each
Minimum: 48
Multiple: 36
$5,594.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4656EZU-007Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94C1052
Product Range4000Z Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size119mm
External Depth39mm
Bearing TypeBall Bearing
Air Flow - CFM94.2CFM
Noise Rating40dBA
Power Rating-
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP55
Air Flow - m3/min2.667m³/min
Product Range4000Z Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2950rpm
Current Rating
-
Air Flow - m3/min
2.667m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
39mm
Air Flow - CFM
94.2CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
4000Z Series
Technical Docs (1)
Alternatives for 4656EZU-007
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate