Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4656TZ
Newark Part No.15B5338
Product Range4600 Series
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.960 |
Price for:Each
Minimum: 1
Multiple: 1
$65.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4656TZ
Newark Part No.15B5338
Product Range4600 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size108mm
External Depth37mm
Bearing TypeBall Bearing
Air Flow - CFM73.45CFM
Noise Rating42dBA
Power Rating19W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.09m³/min
Product Range4600 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
108mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
2.09m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
37mm
Air Flow - CFM
73.45CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4600 Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate