Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAA1282UB-AWCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41T3646
Product RangeAA12038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 120+ | $36.350 |
| 250+ | $34.090 |
Price for:Each
Minimum: 120
Multiple: 120
$4,362.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAA1282UB-AWCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41T3646
Product RangeAA12038 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM100.2CFM
Noise Rating45.8dBA
Power Rating25.3W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min2.83m³/min
Product RangeAA12038 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AA1282UB-AW is a 230VAC ultra high speed Axial Fan with 2-ball bearing and wire leaded power connection. High quality aluminum die casting frame flatted with black paint and black PBT plastic with glass fiber impeller. Counter-clockwise direction of rotation looking at rotor, shaded pole induction motor structure.
- UL94V-0 Flammability rating
- 2600RPM Speed rating
- -10 to 70°C Operating temperature range
- 3.03W Rated power
- 0.25"Aq Maximum pressure
- 100MΩ or more at 500VDC (between lead wire and frame) Insulation resistance
- 1500VAC for one minute to base on UL507 Dielectric strength
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
45.8dBA
Rated Speed
-
Current Rating
170mA
Air Flow - m3/min
2.83m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
100.2CFM
Power Rating
25.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AA12038 Series
Technical Docs (2)
Alternatives for AA1282UB-AW
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate