Print Page
140 In Stock
708 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $331.070 |
| 5+ | $306.540 |
| 10+ | $292.950 |
| 25+ | $276.500 |
| 50+ | $259.310 |
| 100+ | $244.280 |
| 10000+ | $239.400 |
Price for:Each
Minimum: 1
Multiple: 1
$331.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoA1259-MBT TC.GNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20M3858
Product RangeA1259
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM500CFM
Noise Rating57dBA
Power Rating27W
Rated Speed1600rpm
Power Connection TypeTerminals
Current Rating230mA
IP Rating-
IP Rating-
Air Flow - m3/min14.15m³/min
Product RangeA1259
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A1259-MBT TC.GN is a 115VAC middle speed Fan with ball bearing and terminal power connection. Die-cast aluminium frame and PC impeller. Reliable Alveolate motor construction. Counter-clockwise direction of rotation viewed from front of fan blade.
- UL94V-0 Flammability rating
- 1400/1600RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 23/26W Rated power
- 0.27/0.36"-H₂O Static pressure
- 500MΩ minimum at 500VDC Insulation resistance
- 1800VAC for 1 second Dielectric strength
- Thermal cut-out and capacitor
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
1600rpm
Current Rating
230mA
IP Rating
-
Product Range
A1259
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
500CFM
Power Rating
27W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
14.15m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for A1259-MBT TC.GN
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate