Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoAC4400FNN
Newark Part No.51T1696
Product RangeAC4400FN Series
Technical Datasheet
Available to Order
Quantity | Price |
---|---|
1+ | $154.600 |
Price for:Each
Minimum: 36
Multiple: 36
$5,565.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAC4400FNN
Newark Part No.51T1696
Product RangeAC4400FN Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM121CFM
Noise Rating53dBA
Power Rating12W
Rated Speed4850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min3.417m³/min
Product RangeAC4400FN Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
4850rpm
Current Rating
-
Air Flow - m3/min
3.417m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
121CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AC4400FN Series
Technical Docs (1)
Alternatives for AC4400FNN
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate