Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoAC4400FNNCopy
Newark Part No.51T1696
Product RangeAC4400FN Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAC4400FNNCopy
Newark Part No.51T1696
Product RangeAC4400FN Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM121CFM
Noise Rating53dBA
Power Rating12W
Rated Speed4850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min3.417m³/min
Product RangeAC4400FN Series
SVHCLead
Alternatives for AC4400FNN
5 Products Found
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
4850rpm
Current Rating
-
Air Flow - m3/min
3.417m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
121CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AC4400FN Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate