Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.050 |
| 10+ | $39.520 |
Product Information
Product Overview
This AC Axial Fan is perfect for a variety of cooling applications. Operating at 115V, this fan is designed to provide consistent airflow to keep your equipment running smoothly. With a square shape and dimensions of 119 mm by 38 mm, this fan is optimized for compatibility and ease of installation in standard fan mounts. Equipped with durable ball bearings, this AC Axial Fan ensures longevity and reliable performance, even under continuous use. It generates an impressive airflow of 117 cubic feet per minute (CFM), effectively dissipating heat and maintaining optimal operating conditions for your machinery and electronics. Upgrade your cooling system with our high-quality AC Axial Fan, engineered to deliver efficient and dependable performance in demanding environments.
- Axial fan with aluminium die-cast frame
- Rated speed is 2850/3150RPM
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Temperature, Computers & Computer Peripherals, Power Supplies, Indoor Air, Enclosures
Technical Specifications
115V
119mm
Ball Bearing
50dBA
3150rpm
260mA
3.32m³/min
No SVHC (27-Jun-2024)
Square
38mm
117CFM
20W
Terminals
-
Multicomp Pro Fan
Technical Docs (2)
Alternatives for MC19683
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate