Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-A1J-EA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC3695
Product Range09225PB Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 30+ | $30.570 |
| 50+ | $29.660 |
| 100+ | $28.740 |
| 250+ | $27.950 |
Price for:Each
Minimum: 30
Multiple: 30
$917.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-A1J-EA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC3695
Product Range09225PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM16.2CFM
Noise Rating21dB
Power Rating7W
Rated Speed1450rpm
Power Connection TypeTerminals
Current Rating90mA
IP Rating-
Air Flow - m3/min0.46m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure19.7Pa
Product Range09225PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92.5mm
Bearing Type
Ball Bearing
Noise Rating
21dB
Rated Speed
1450rpm
Current Rating
90mA
Air Flow - m3/min
0.46m³/min
Operating Voltage Max
-
Product Range
09225PB Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
16.2CFM
Power Rating
7W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
19.7Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 09225PB-A1J-EA-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate