Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRL-48-19/14Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.86K9766
Product RangeRL48DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 36+ | $56.740 |
| 50+ | $55.610 |
| 100+ | $54.470 |
| 250+ | $53.340 |
Price for:Each
Minimum: 36
Multiple: 36
$2,042.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL-48-19/14Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.86K9766
Product RangeRL48DC Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size76mm
External Depth27mm
Air Flow - CFM16.5CFM
Flow Rate - Metric28m³/h
Air Flow - m3/min0.47m³/min
Flow Rate - Imperial16.5CFM
Noise Rating57dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5W
Product RangeRL48DC Series
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The RL-48-19/14 is a 24VDC Centrifugal Compact Fan with speed signal, ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 26AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 4400RPM Speed rating
- 4.4W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
27mm
Flow Rate - Metric
28m³/h
Flow Rate - Imperial
16.5CFM
Bearing Type
Ball Bearing
Power Rating
5W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
76mm
Air Flow - CFM
16.5CFM
Air Flow - m3/min
0.47m³/min
Noise Rating
57dBA
Power Connection Type
2 Lead Wires
Product Range
RL48DC Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate