Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2S175AB56-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.91B5743
Product RangeR2S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $261.140 |
Price for:Each
Minimum: 10
Multiple: 10
$2,611.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2S175AB56-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.91B5743
Product RangeR2S Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM259CFM
Flow Rate - Metric440m³/h
Flow Rate - Imperial259CFM
Air Flow - m3/min7.33m³/min
Noise Rating61dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating51W
Product RangeR2S Series
IP RatingIP20
SVHCLead (14-Jun-2023)
Product Overview
The R2S175-AB56-01 is a 230VAC single inlet Centrifugal Fan with ball bearing and wire leaded power connection, 2-pole, shaded pole motor. PA plastic 6, fibreglass-reinforced impeller and coated in black surface rotor. Backward curved, clockwise direction of rotation seen on rotor with S1 operation mode.
- 2350RPM Speed rating
- 53W Rated power
- -40 to 80°C Maximum permissible ambient motor temperature range
- Thermal overload protector
- Protection class-I
- IP20 Protection rating
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
69mm
Flow Rate - Metric
440m³/h
Air Flow - m3/min
7.33m³/min
Bearing Type
Ball Bearing
Power Rating
51W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
175mm
Air Flow - CFM
259CFM
Flow Rate - Imperial
259CFM
Noise Rating
61dBA
Power Connection Type
3 Lead Wires
Product Range
R2S Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate