Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-RA26-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W2443
Product RangeRadiCal R2E190 RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $192.850 |
| 25+ | $185.690 |
| 50+ | $181.970 |
| 100+ | $178.270 |
Price for:Each
Minimum: 10
Multiple: 10
$1,928.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-RA26-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W2443
Product RangeRadiCal R2E190 RA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth68.5mm
Flow Rate - Metric9.83m³/min
Air Flow - CFM347.3CFM
Air Flow - m3/min9.83m³/min
Flow Rate - Imperial347.3CFM
Noise Rating68dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating70W
Product RangeRadiCal R2E190 RA Series
IP RatingIP44
SVHCLead
Product Overview
The RadiCal R2E190 RA series AC Centrifugal Fan with 7-blade impeller and single phase fan motor. The R2E190 RA series features backward curved, thermal overload protector (TOP) wired internally.
- Fibreglass reinforced composite
- PA Impeller
- Clockwise direction of rotation
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
68.5mm
Air Flow - CFM
347.3CFM
Flow Rate - Imperial
347.3CFM
Bearing Type
Ball Bearing
Power Rating
70W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
190mm
Flow Rate - Metric
9.83m³/min
Air Flow - m3/min
9.83m³/min
Noise Rating
68dBA
Power Connection Type
4 Lead Wires
Product Range
RadiCal R2E190 RA Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate