Radial Blowers :
22 Products FoundFind a huge range of Radial Blowers at Newark Electronics Canada. We stock a wide range of Blowers, such as Centrifugal, Motorized Impeller, BLDC & DC Brushless Motor Blowers from the worlds top manufacturers including: Ebm-papst, Sepa & Sunon
View
Buyer
Engineer
Manufacturer
Blower Type
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Flow Rate - Metric
Air Flow - CFM
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $66.000 | Radial | 115VAC | AC | 120mm | 31mm | 0.62m³/min | 22CFM | 0.62m³/min | 22CFM | 50dBA | Sleeve Bearing | Terminals | 18W | AB | - | ||||||
Each | 1+ $321.140 5+ $314.440 10+ $307.720 25+ $294.290 50+ $280.880 | Radial | 115VAC | AC | 220mm | 56mm | 223m³/h | 131.3CFM | 3.72m³/min | 131.3CFM | 6.9dBA | Ball Bearing | 2 Lead Wires | 60W | RG160 Series | IP20 | ||||||
Each | 1+ $381.630 | Radial | 24V | DC | 64.6mm | 65.5mm | - | 16.8CFM | - | - | 58dBA | Ball Bearing | 4 Lead Wires | 32W | RVE45 Series | - | ||||||
Each | 1+ $381.630 | Radial | 24V | DC | 64.6mm | 65.5mm | - | 15.1CFM | - | - | 58dBA | Ball Bearing | 4 Lead Wires | 36W | RVE45 Series | - | ||||||
Each | 1+ $21.230 10+ $19.940 25+ $18.480 50+ $17.030 100+ $15.630 More Pricing... | Radial | 5VDC | DC | 45mm | 5mm | - | 1.34CFM | 0.04m³/min | - | 27dBA | Sleeve Bearing | 3 Lead Wires | - | - | - | ||||||
Each | 1+ $28.420 10+ $27.210 25+ $25.330 50+ $23.360 100+ $20.620 More Pricing... | Radial | 5VDC | DC | 60mm | 5mm | - | 2.76CFM | 0.08m³/min | - | 28dBA | Sleeve Bearing | 3 Lead Wires | - | - | - | ||||||
Each | 1+ $21.310 10+ $20.410 25+ $19.010 50+ $17.520 100+ $15.460 More Pricing... | Radial | 5VDC | DC | 45mm | 1.9mm | - | - | 0.032m³/min | - | 31dBA | Sleeve Bearing | 4 Lead Wires, PWM Control | - | - | - | ||||||
Each | 1+ $23.830 10+ $22.810 25+ $21.240 50+ $19.580 100+ $17.280 More Pricing... | Radial | 5VDC | DC | 52mm | 8mm | - | 2.65CFM | 0.08m³/min | - | 33dBA | Sleeve Bearing | 4 Lead Wires, PWM Control, Tachometer | - | - | - | ||||||
Each | 10+ $377.350 25+ $353.870 50+ $335.830 100+ $319.580 | Radial | 48VDC | DC | 220mm | 56mm | 3.48m³/min | 123CFM | 3.48m³/min | 123CFM | 66dBA | Ball Bearing | 2 Lead Wires | 20W | RG160N Series | IP20 | ||||||
Each | 10+ $152.070 | Radial | 24V | DC | 135mm | 38mm | 0.91m³/min | 32.4CFM | 0.91m³/min | 32.4CFM | 55dBA | Ball Bearing | 2 Lead Wires | 5.5W | RG90N Series | - | ||||||
Each | 10+ $270.290 25+ $263.010 50+ $259.540 | Radial | 230VAC | AC | 220mm | 56mm | 202m³/h | 118.9CFM | 3.37m³/min | 118.9CFM | 66dBA | Ball Bearing | 2 Lead Wires | 50W | RG160 Series | IP20 | ||||||
Each | 1+ $272.960 | Radial | 12VDC | DC | 220mm | 56mm | 3.48m³/min | 123CFM | 3.48m³/min | 123CFM | 66dBA | Ball Bearing | 2 Lead Wires | 21W | RG160N Series | IP20 | ||||||
Each | 1+ $113.460 | Radial | 12VDC | DC | 93.5mm | 33mm | 61m³/h | 35.9CFM | 1.02m³/min | 35.9CFM | 69dBA | Ball Bearing | 2 Lead Wires | 19.2W | RL65DC Series | - | ||||||
Each | 10+ $155.240 25+ $152.140 | Radial | 12VDC | DC | 104mm | 24.9mm | 86m³/h | 50.6CFM | 1.43m³/min | 50.6CFM | 63dBA | Ball Bearing | 3 Lead Wires | 7W | REF 100 Series | - | ||||||
Each | 1+ $136.530 | Radial | 230VAC | AC | 135mm | 38mm | 54m³/h | 31.8CFM | 0.9m³/min | 31.8CFM | 58dBA | Ball Bearing | 2 Lead Wires | 22W | RG90 Series | IP20 | ||||||
Each | 1+ $351.370 | Radial | 24V | DC | 220mm | 56mm | 3.48m³/min | 123CFM | 3.48m³/min | 123CFM | - | Ball Bearing | 2 Lead Wires | 20W | RG160NU Series | IP68 | ||||||
Each | 1+ $119.310 | Radial | 12VDC | DC | 93.5mm | 33mm | 0.931m³/min | 39CFM | 0.931m³/min | 39CFM | 62dBA | Ball Bearing | Wire Leaded | 15.6W | RL65DC Series | - | ||||||
Each | 10+ $189.670 25+ $171.640 50+ $159.630 100+ $151.900 250+ $147.610 | Radial | 12VDC | DC | 135mm | 38mm | 0.91m³/min | 32.4CFM | 0.91m³/min | 32.4CFM | 55dBA | Ball Bearing | 2 Lead Wires | 6W | RG90DC Series | - | ||||||
Each | 1+ $351.070 | Radial | 48VDC | DC | 220mm | 56mm | 3.48m³/min | 123CFM | 3.48m³/min | 123CFM | - | Ball Bearing | 2 Lead Wires | 20W | RG160NU Series | IP68 | ||||||
Each | 10+ $129.610 25+ $126.470 | Radial | 48VDC | DC | 135mm | 38mm | 0.91m³/min | 32.4CFM | 0.91m³/min | 32.4CFM | 55dBA | Ball Bearing | 2 Lead Wires | 5.5W | RG90DC Series | - | ||||||
15AN2333 RoHS | Each | 1+ $24.830 10+ $23.790 25+ $22.140 50+ $20.410 100+ $18.020 More Pricing... | Radial | 5VDC | DC | 72.2mm | - | - | - | 0.185m³/min | - | 34dBA | MagFix | 3 Lead Wires | - | - | - | |||||
15AN2334 RoHS | Each | 1+ $28.400 10+ $27.190 25+ $25.300 50+ $23.330 100+ $20.600 More Pricing... | Radial | 12VDC | DC | 72.2mm | 12.5mm | - | - | 0.185m³/min | - | 32dBA | MagFix | 3 Lead Wires | - | - | - | |||||