Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/12NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15B4971
Product RangeRG160N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 24+ | $282.980 |
Price for:Each
Minimum: 24
Multiple: 24
$6,791.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/12NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15B4971
Product RangeRG160N Series
Technical Datasheet
Blower TypeRadial
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size220mm
External Depth56mm
Flow Rate - Metric3.48m³/min
Air Flow - CFM123CFM
Air Flow - m3/min3.48m³/min
Flow Rate - Imperial123CFM
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating21W
Product RangeRG160N Series
IP RatingIP20
SVHCLead
Product Overview
- GRP Scroll housing, GRP impeller and sheet steel base plate
- Connection via single wires 22AWG, TR 64
- Backward-curved impeller
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
- Salt spray protection
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
56mm
Air Flow - CFM
123CFM
Flow Rate - Imperial
123CFM
Bearing Type
Ball Bearing
Power Rating
21W
IP Rating
IP20
Supply Voltage
12VDC
Fan Frame Size
220mm
Flow Rate - Metric
3.48m³/min
Air Flow - m3/min
3.48m³/min
Noise Rating
66dBA
Power Connection Type
2 Lead Wires
Product Range
RG160N Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
