Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD2E097-BI56-A4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14C4475
Product RangeD2E097 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $508.470 |
| 5+ | $498.310 |
| 10+ | $488.140 |
| 25+ | $477.970 |
| 50+ | $467.790 |
Price for:Each
Minimum: 1
Multiple: 1
$508.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E097-BI56-A4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14C4475
Product RangeD2E097 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size165mm
External Depth146mm
Air Flow - CFM156CFM
Flow Rate - Metric4417.42l/min
Flow Rate - Imperial156CFM
Air Flow - m3/min4.42m³/min
Noise Rating47dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating100W
Product RangeD2E097 Series
IP RatingIP20
SVHCLead (14-Jun-2023)
Product Overview
The D2E097-BI56-A4 is a 230VAC Centrifugal Blower with a ball bearing and black coated sheet steel impeller. This D2E series forward curved dual inlet AC blower comes with galvanized steel sheet housing and internally wired thermal overload protector (TOP) motor. This blower features axial cable exit, S1 operation mode and rotor-side condensate discharge holes.
- IP20 Protection rating
- -40 to 80°C Permissible ambient motor temperature range
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
146mm
Flow Rate - Metric
4417.42l/min
Air Flow - m3/min
4.42m³/min
Bearing Type
Ball Bearing
Power Rating
100W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
165mm
Air Flow - CFM
156CFM
Flow Rate - Imperial
156CFM
Noise Rating
47dBA
Power Connection Type
3 Lead Wires
Product Range
D2E097 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate