Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E250-RB02-11Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42Y2811
Product RangeRadiCal R2E250 RB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $704.250 |
| 25+ | $690.160 |
| 50+ | $676.080 |
Price for:Each
Minimum: 10
Multiple: 10
$7,042.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E250-RB02-11Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42Y2811
Product RangeRadiCal R2E250 RB Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size250mm
External Depth108mm
Air Flow - CFM1010.1CFM
Flow Rate - Metric28.6m³/min
Air Flow - m3/min28.6m³/min
Flow Rate - Imperial1010.1CFM
Noise Rating81dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating395W
Product RangeRadiCal R2E250 RB Series
IP RatingIP44
SVHCLead (14-Jun-2023)
Product Overview
The RadiCal R2E250 RB series AC Centrifugal Fan with 7-blade impeller and single phase fan motor. The R2E250 RB series features backward curved, thermal overload protector (TOP) wired internally.
- Fibreglass reinforced composite
- PA Impeller
- Clockwise direction of rotation
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
108mm
Flow Rate - Metric
28.6m³/min
Flow Rate - Imperial
1010.1CFM
Bearing Type
Ball Bearing
Power Rating
395W
IP Rating
IP44
Supply Voltage
115VAC
Fan Frame Size
250mm
Air Flow - CFM
1010.1CFM
Air Flow - m3/min
28.6m³/min
Noise Rating
81dBA
Power Connection Type
4 Lead Wires
Product Range
RadiCal R2E250 RB Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate