Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109BD12HA2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.25M0264
Product RangeScircoco Ace
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.740 |
| 5+ | $138.510 |
| 10+ | $116.610 |
| 25+ | $105.680 |
| 50+ | $98.380 |
| 100+ | $96.400 |
| 250+ | $94.440 |
Price for:Each
Minimum: 1
Multiple: 1
$156.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109BD12HA2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.25M0264
Product RangeScircoco Ace
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size76mm
External Depth30mm
Air Flow - CFM12.7CFM
Flow Rate - Metric0.36m³/min
Flow Rate - Imperial12.7CFM
Air Flow - m3/min0.36m³/min
Noise Rating41.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.44W
Product RangeScircoco Ace
IP Rating-
IP Rating-
SVHCLead (25-Jun-2025)
Product Overview
The 109BD12HA2 is a DC Centrifugal Blower with brushless DC motor, plastic fan housing and impeller. It features permanently lubricated dual ball bearing system and current limiting system with reverse polarity protection.
- Clockwise direction of rotation
- Pulse/lock/inverse lock/low speed/inverse low speed sensor options
- 300mm 24AWG Colour-coded leads
- -10 to +60°C Operating temperature
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
30mm
Flow Rate - Metric
0.36m³/min
Air Flow - m3/min
0.36m³/min
Bearing Type
Ball Bearing
Power Rating
4.44W
IP Rating
-
SVHC
Lead (25-Jun-2025)
Supply Voltage
12VDC
Fan Frame Size
76mm
Air Flow - CFM
12.7CFM
Flow Rate - Imperial
12.7CFM
Noise Rating
41.5dBA
Power Connection Type
2 Lead Wires
Product Range
Scircoco Ace
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate