Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG1G146-BA07-52Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26H1814
Product RangeG1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,109.430 |
Price for:Each
Minimum: 10
Multiple: 10
$11,094.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG1G146-BA07-52Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26H1814
Product RangeG1G Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size146mm
External Depth130mm
Air Flow - CFM276.632CFM
Flow Rate - Metric470m³/h
Air Flow - m3/min7.83m³/min
Flow Rate - Imperial276.632CFM
Noise Rating68dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating100W
Product RangeG1G Series
IP RatingIP42
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
130mm
Flow Rate - Metric
470m³/h
Flow Rate - Imperial
276.632CFM
Bearing Type
Ball Bearing
Power Rating
100W
IP Rating
IP42
Supply Voltage
24VDC
Fan Frame Size
146mm
Air Flow - CFM
276.632CFM
Air Flow - m3/min
7.83m³/min
Noise Rating
68dBA
Power Connection Type
4 Lead Wires
Product Range
G1G Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate