Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB02505SHA-AY6BCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.77AH7282
Product RangeAFB Series
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 5+ | $11.290 |
| 10+ | $10.120 |
| 25+ | $9.240 |
| 50+ | $8.610 |
| 100+ | $8.010 |
| 250+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB02505SHA-AY6BCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.77AH7282
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Supply Voltage5VDC
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial4.31CFM
Flow Rate - Metric0.122m³/min
Air Flow - CFM4.31CFM
Noise Rating31dBA
Power Rating600mW
Rated Speed15000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating120mA
IP Rating-
Air Flow - m3/min0.122m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.122m³/min
Noise Rating
31dBA
Rated Speed
15000rpm
Current Rating
120mA
Air Flow - m3/min
0.122m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
4.31CFM
Air Flow - CFM
4.31CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate