Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB02505SHA-AY6B
Newark Part No.77AH7282
Product RangeAFB Series
Technical Datasheet
115 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $9.350 |
5+ | $9.350 |
10+ | $9.350 |
25+ | $8.680 |
50+ | $8.110 |
100+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB02505SHA-AY6B
Newark Part No.77AH7282
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial4.31CFM
Air Flow - CFM4.31CFM
Flow Rate - Metric0.122m³/min
Noise Rating31dBA
Power Rating600mW
Rated Speed15000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating120mA
IP Rating-
Air Flow - m3/min0.122m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
4.31CFM
Noise Rating
31dBA
Rated Speed
15000rpm
Current Rating
120mA
Air Flow - m3/min
0.122m³/min
SVHC
To Be Advised
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
4.31CFM
Flow Rate - Metric
0.122m³/min
Power Rating
600mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate