Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12539JE-12L-BA-F0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3588
Product Range12539JE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 64+ | $37.430 |
| 100+ | $37.300 |
| 250+ | $37.180 |
Price for:Each
Minimum: 64
Multiple: 64
$2,395.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12539JE-12L-BA-F0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3588
Product Range12539JE Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size125mm
External Depth39mm
Flow Rate - Imperial74.87CFM
Bearing TypeBall Bearing
Air Flow - CFM74.87CFM
Flow Rate - Metric2.12m³/min
Noise Rating34dBA
Power Rating2.88W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min2.12m³/min
Product Range12539JE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
125mm
Flow Rate - Imperial
74.87CFM
Air Flow - CFM
74.87CFM
Noise Rating
34dBA
Rated Speed
2300rpm
Current Rating
240mA
Air Flow - m3/min
2.12m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
39mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.12m³/min
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12539JE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate