Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-05HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2606
Product RangeOD8025 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 5+ | $12.920 |
| 10+ | $12.480 |
| 25+ | $12.070 |
| 50+ | $11.670 |
| 100+ | $11.400 |
| 250+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-05HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2606
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage5VDC
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial35CFM
Bearing TypeBall Bearing
Air Flow - CFM35CFM
Noise Rating32dBA
Power Rating-
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating280mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage
5VDC
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
35CFM
Air Flow - CFM
35CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.23Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage VDC
5V
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
2800rpm
Current Rating
280mA
Air Flow - m3/min
-
Product Range
OD8025 Series
Technical Docs (2)
Alternatives for OD8025-05HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate