Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0412EN-ECopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.26AJ4858
Product RangePFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 288+ | $18.620 |
Price for:Each
Minimum: 288
Multiple: 288
$5,362.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0412EN-ECopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.26AJ4858
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial38CFM
Air Flow - CFM38CFM
Flow Rate - Metric1.076m³/min
Noise Rating70.5dBA
Power Rating31.2W
Rated Speed32500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating4A
IP Rating-
Air Flow - m3/min1.076m³/min
Product RangePFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
38CFM
Noise Rating
70.5dBA
Rated Speed
32500rpm
Current Rating
4A
Air Flow - m3/min
1.076m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
28mm
Flow Rate - Imperial
38CFM
Flow Rate - Metric
1.076m³/min
Power Rating
31.2W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Product Range
PFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate