Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD17224LB-5151MOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.41T3663
Product RangeAD17251 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.330 |
| 5+ | $96.460 |
| 10+ | $94.700 |
| 25+ | $91.390 |
| 50+ | $88.340 |
| 100+ | $80.430 |
| 250+ | $76.010 |
Price for:Each
Minimum: 1
Multiple: 1
$104.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD17224LB-5151MOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.41T3663
Product RangeAD17251 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial295CFM
Bearing TypeBall Bearing
Flow Rate - Metric8.35m³/min
Air Flow - CFM295CFM
Noise Rating60.6dBA
Power Rating26.4W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating1.1A
IP Rating-
Air Flow - m3/min8.35m³/min
Product RangeAD17251 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD17224LB-5151MO is an Axial Fan with low speed ball bearing system. It features lead wire power connection, aluminium alloy frame and plastic impeller.
- UL94V-0 Flammability rating
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
172mm
Flow Rate - Imperial
295CFM
Flow Rate - Metric
8.35m³/min
Noise Rating
60.6dBA
Rated Speed
3900rpm
Current Rating
1.1A
Air Flow - m3/min
8.35m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Rectangular with Rounded Ends
Supply Voltage
24VDC
External Depth
51mm
Bearing Type
Ball Bearing
Air Flow - CFM
295CFM
Power Rating
26.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD17251 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate