Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8300100443Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN3594
Product RangeAxiForce40 Series
Also Known AsVWCE040KHDGS
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $59.770 |
| 5+ | $56.870 |
| 10+ | $53.960 |
| 25+ | $51.920 |
| 50+ | $48.510 |
| 100+ | $47.540 |
| 250+ | $46.560 |
| 5000+ | $45.600 |
Price for:Each
Minimum: 1
Multiple: 1
$59.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8300100443Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN3594
Product RangeAxiForce40 Series
Also Known AsVWCE040KHDGS
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM33CFM
Noise Rating64dBA
Power Rating19W
Rated Speed27000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating1.6A
IP RatingIP20
Air Flow - m3/min0.93m³/min
Static Pressure1.55Pa
Product RangeAxiForce40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
64dBA
Rated Speed
27000rpm
Current Rating
1.6A
Air Flow - m3/min
0.93m³/min
Product Range
AxiForce40 Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
33CFM
Power Rating
19W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP20
Static Pressure
1.55Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate