Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAM92AN-11-2WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2713
Product RangeOAM Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $44.720 |
| 5+ | $43.240 |
| 10+ | $42.120 |
| 25+ | $40.980 |
| 50+ | $39.790 |
| 100+ | $38.940 |
| 250+ | $38.240 |
| 5000+ | $33.200 |
Price for:Each
Minimum: 1
Multiple: 1
$44.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM92AN-11-2WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2713
Product RangeOAM Series
Technical Datasheet
Nominal Rated Voltage AC115V
Voltage Range110V AC to 130 V AC
Fan Frame TypeRectangular with Rounded Ends
Rated Input Power38W
Fan Frame Size-
External Depth90mm
Maximum Impeller Size230mm
Bearing TypeBall Bearing
Rated Speed1500rpm
Air Flow - CFM-
Noise Rating-
Power Rating38W
Current Rating230mA
Output Power7W
Housing MaterialDie Cast Aluminium
Power Connection Type3 Lead Wires
IP RatingIP42
Operating Temperature Min-30°C
Operating Temperature Max60°C
Air Flow - m3/min-
Product RangeOAM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
-
Maximum Impeller Size
230mm
Rated Speed
1500rpm
Noise Rating
-
Current Rating
230mA
Housing Material
Die Cast Aluminium
IP Rating
IP42
Operating Temperature Max
60°C
Product Range
OAM Series
Voltage Range
110V AC to 130 V AC
Rated Input Power
38W
External Depth
90mm
Bearing Type
Ball Bearing
Air Flow - CFM
-
Power Rating
38W
Output Power
7W
Power Connection Type
3 Lead Wires
Operating Temperature Min
-30°C
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate