Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAM92AN-11-2WB
Newark Part No.47AK2713
Product RangeOAM Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $44.580 |
Price for:Each
Minimum: 1
Multiple: 1
$44.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM92AN-11-2WB
Newark Part No.47AK2713
Product RangeOAM Series
Technical Datasheet
Voltage Range110V AC to 130 V AC
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
Rated Input Power38W
External Depth90mm
Maximum Impeller Size230mm
Bearing TypeBall Bearing
Air Flow - CFM-
Rated Speed1500rpm
Noise Rating-
Power Rating38W
Current Rating230mA
Output Power7W
Power Connection Type3 Lead Wires
Housing MaterialDie Cast Aluminium
Operating Temperature Min-30°C
IP RatingIP42
Operating Temperature Max60°C
Air Flow - m3/min-
Product RangeOAM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Range
110V AC to 130 V AC
Fan Frame Type
Rectangular with Rounded Ends
Rated Input Power
38W
Maximum Impeller Size
230mm
Air Flow - CFM
-
Noise Rating
-
Current Rating
230mA
Power Connection Type
3 Lead Wires
Operating Temperature Min
-30°C
Operating Temperature Max
60°C
Product Range
OAM Series
Nominal Rated Voltage AC
115V
Fan Frame Size
-
External Depth
90mm
Bearing Type
Ball Bearing
Rated Speed
1500rpm
Power Rating
38W
Output Power
7W
Housing Material
Die Cast Aluminium
IP Rating
IP42
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate