Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAM97AN-11-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2715
Product RangeOAM Series
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $47.120 |
| 5+ | $45.570 |
| 10+ | $44.380 |
| 25+ | $43.180 |
| 50+ | $41.920 |
| 100+ | $41.020 |
| 250+ | $40.300 |
| 5000+ | $34.970 |
Price for:Each
Minimum: 1
Multiple: 1
$47.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM97AN-11-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2715
Product RangeOAM Series
Technical Datasheet
Voltage Range110V AC to 130 V AC
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Rated Input Power60W
Fan Frame Size-
Maximum Impeller Size250mm
External Depth94mm
Bearing TypeBall Bearing
Rated Speed1500rpm
Air Flow - CFM-
Noise Rating-
Power Rating60W
Current Rating700mA
Output Power16W
Housing MaterialDie Cast Aluminium
Power Connection Type3 Lead Wires
Operating Temperature Min-30°C
IP RatingIP42
Air Flow - m3/min-
Operating Temperature Max60°C
Product RangeOAM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Range
110V AC to 130 V AC
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
-
External Depth
94mm
Rated Speed
1500rpm
Noise Rating
-
Current Rating
700mA
Housing Material
Die Cast Aluminium
Operating Temperature Min
-30°C
Air Flow - m3/min
-
Product Range
OAM Series
Nominal Rated Voltage AC
115V
Rated Input Power
60W
Maximum Impeller Size
250mm
Bearing Type
Ball Bearing
Air Flow - CFM
-
Power Rating
60W
Output Power
16W
Power Connection Type
3 Lead Wires
IP Rating
IP42
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate